



LTM4620AEV#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4620AEV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4620AEV#PBF |
Description | DC DC CNVRTR 0.6-5.3V 0.6-5.3V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.3V 0.6 ~ 5.3V 13A, 13A 4.5V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4620AEV#PBF Models |
Category | Voltage - Output 2 0.6 ~ 5.3V |
Mfr | Current - Output (Max) 13A, 13A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 144-BLGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.59" W x 0.17" H (15.0mm x 15.0mm x 4.3mm) |
Voltage - Input (Max) 16V | Supplier Device Package 144-LGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 520,05000 Kč | 1 520,05 Kč |
| 5 | 1 463,39200 Kč | 7 316,96 Kč |
| 10 | 1 439,62300 Kč | 14 396,23 Kč |
| 25 | 1 408,75600 Kč | 35 218,90 Kč |
| 50 | 1 385,80500 Kč | 69 290,25 Kč |
| 119 | 1 357,58773 Kč | 161 552,94 Kč |
| Unit Price without VAT: | 1 520,05000 Kč |
|---|---|
| Unit Price with VAT: | 1 839,26050 Kč |















