Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



LTC6995HS6-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6995HS6-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6995HS6-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC6995HS6-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6995HS6-1#TRPBF |
Description | IC OSC SILICON 977HZ SOT-23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6995HS6-1#TRPBF Models |
Category | Voltage - Supply 2.25V ~ 5.5V |
Manufacturer Analog Devices Inc. | Current - Supply 135 µA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 29.1µHz ~ 977Hz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6991HS6#TRMPBF | Analog Devices Inc. | 2 075 | 505-LTC6991HS6#TRMPBFCT-ND | 143,84000 Kč | Parametric Equivalent |
| LTC6991HS6#TRPBF | Analog Devices Inc. | 0 | 505-LTC6991HS6#TRPBFTR-ND | 80,16902 Kč | Parametric Equivalent |
| LTC6991HS6#WTRMPBF | Analog Devices Inc. | 347 | 505-LTC6991HS6#WTRMPBFCT-ND | 135,23000 Kč | Parametric Equivalent |
| LTC6995HS6-1#TRMPBF | Analog Devices Inc. | 0 | 505-LTC6995HS6-1#TRMPBFCT-ND | 143,84000 Kč | Parametric Equivalent |
| LTC6995HS6-1#WTRMPBF | Analog Devices Inc. | 43 | 161-LTC6995HS6-1#WTRMPBFCT-ND | 135,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 80,16902 Kč | 200 422,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |




