


LTC6995HS6-1#WTRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6995HS6-1#WTRPBFTR-ND - Tape & Reel (TR) 505-LTC6995HS6-1#WTRPBFCT-ND - Cut Tape (CT) 505-LTC6995HS6-1#WTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6995HS6-1#WTRPBF |
Description | IC OSC SILICON 977HZ SOT-23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 29.1µHz ~ 977Hz TSOT-23-6 |
Datasheet | Datasheet |
Category | Current - Supply 135 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Series | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package TSOT-23-6 |
Part Status Active | Mounting Type Surface Mount |
Type Oscillator, Silicon | Grade Automotive |
Frequency 29.1µHz ~ 977Hz | Qualification AEC-Q100 |
Voltage - Supply 2.25V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 10 | 122,85900 Kč | 1 228,59 Kč |
| 25 | 113,78400 Kč | 2 844,60 Kč |
| 100 | 103,80570 Kč | 10 380,57 Kč |
| 250 | 99,91520 Kč | 24 978,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 91,33122 Kč | 228 328,05 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |






