


LTC660CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC660CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC660CS8#PBF |
Description | IC REG CHARGE PUMP INV 100MA 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 100mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LTC660CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V, 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 10kHz, 80kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,79000 Kč | 243,79 Kč |
| 10 | 191,18700 Kč | 1 911,87 Kč |
| 25 | 178,02960 Kč | 4 450,74 Kč |
| 100 | 163,57020 Kč | 16 357,02 Kč |
| 300 | 155,50350 Kč | 46 651,05 Kč |
| 500 | 152,52024 Kč | 76 260,12 Kč |
| 1 000 | 149,10050 Kč | 149 100,50 Kč |
| Unit Price without VAT: | 243,79000 Kč |
|---|---|
| Unit Price with VAT: | 294,98590 Kč |











