MAX22212 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22212EVKIT#

DigiKey Part Number
175-MAX22212EVKIT#-ND
Manufacturer
Manufacturer Product Number
MAX22212EVKIT#
Description
EVAL BOARD FOR MAX22212
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX22212 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
Yes, MCU
Utilized IC / Part
MAX22212
Primary Attributes
Half H-Bridge Drivers
Secondary Attributes
-
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 520,03000 Kč4 520,03 Kč
Manufacturers Standard Package
Unit Price without VAT:4 520,03000 Kč
Unit Price with VAT:5 469,23630 Kč