
MAX4619CUE+T | |
|---|---|
DigiKey Part Number | 175-MAX4619CUE+TTR-ND - Tape & Reel (TR) 175-MAX4619CUE+TCT-ND - Cut Tape (CT) 175-MAX4619CUE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4619CUE+T |
Description | IC SWITCH SPDT X 3 10OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 10Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4619CUE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 15ns, 10ns | |
-3db Bandwidth | - | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 8.5pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -96dB @ 100kHz | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| 10 | 93,69300 Kč | 936,93 Kč |
| 25 | 86,49480 Kč | 2 162,37 Kč |
| 100 | 78,59550 Kč | 7 859,55 Kč |
| 250 | 75,49872 Kč | 18 874,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 68,71780 Kč | 171 794,50 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |

