
AD5592RWBCPZ-1-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5592RWBCPZ-1-RL7TR-ND - Tape & Reel (TR) 505-AD5592RWBCPZ-1-RL7CT-ND - Cut Tape (CT) 505-AD5592RWBCPZ-1-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5592RWBCPZ-1-RL7 |
Description | 12-BIT OCTAL I2C DAC/ADC W ON-CH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b 350k SPI 16-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AD5592RWBCPZ-1-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 350k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.7V ~ 5.5V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-WFQFN, CSP | |
Supplier Device Package | 16-LFCSP-WQ (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,30000 Kč | 250,30 Kč |
| 10 | 196,37300 Kč | 1 963,73 Kč |
| 25 | 182,90920 Kč | 4 572,73 Kč |
| 100 | 171,87910 Kč | 17 187,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 156,10333 Kč | 234 154,99 Kč |
| Unit Price without VAT: | 250,30000 Kč |
|---|---|
| Unit Price with VAT: | 302,86300 Kč |


