Video Amp, 3 Buffer 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8075ARUZ

DigiKey Part Number
AD8075ARUZ-ND
Manufacturer
Manufacturer Product Number
AD8075ARUZ
Description
IC AMP BUFFER 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Video Amp 3 Buffer 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8075ARUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Applications
Buffer
Output Type
-
Number of Circuits
3
-3db Bandwidth
550 MHz
Slew Rate
1350V/µs
Current - Supply
24 mA
Current - Output / Channel
70 mA
Voltage - Supply, Single/Dual (±)
9V ~ 11V, ±4.5V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 248
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1148,25000 Kč148,25 Kč
10114,22900 Kč1 142,29 Kč
9696,64990 Kč9 278,39 Kč
19293,14583 Kč17 884,00 Kč
28891,39014 Kč26 320,36 Kč
57688,81571 Kč51 157,85 Kč
1 05686,94127 Kč91 809,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:148,25000 Kč
Unit Price with VAT:179,38250 Kč