Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1817R-20+T&R

DigiKey Part Number
175-DS1817R-20+T&RTR-ND - Tape & Reel (TR)
175-DS1817R-20+T&RCT-ND - Cut Tape (CT)
175-DS1817R-20+T&RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS1817R-20+T&R
Description
IC 2.55V ACT HI 20% SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
DS1817R-20+T&R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.55V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 900
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1034,26900 Kč342,69 Kč
2531,26200 Kč781,55 Kč
10027,95670 Kč2 795,67 Kč
25026,37852 Kč6 594,63 Kč
50025,42774 Kč12 713,87 Kč
1 00024,64472 Kč24 644,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,67783 Kč71 033,49 Kč
6 00023,20468 Kč139 228,08 Kč
9 00022,96775 Kč206 709,75 Kč
Manufacturers Standard Package
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč