Series Voltage Reference IC Fixed 2.048V V ±0.24% 5 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.048V V ±0.24% 5 mA SOT-23-3
Introducing Power by Linear

ADR380ARTZ-REEL7

DigiKey Part Number
505-ADR380ARTZ-REEL7TR-ND - Tape & Reel (TR)
505-ADR380ARTZ-REEL7CT-ND - Cut Tape (CT)
505-ADR380ARTZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADR380ARTZ-REEL7
Description
IC VREF SERIES 0.24% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.048V V ±0.24% 5 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ADR380ARTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
5 mA
Tolerance
±0.24%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
5µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.4V ~ 18V
Current - Supply
140µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 863
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
1043,44500 Kč434,45 Kč
2539,74520 Kč993,63 Kč
10035,68610 Kč3 568,61 Kč
25034,05456 Kč8 513,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00030,43345 Kč91 300,35 Kč
6 00029,85272 Kč179 116,32 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč