28-QFN_05-08-1712 rev B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-QFN_05-08-1712 rev B
Introducing Power by Linear

LTC3766IUFD#PBF

DigiKey Part Number
LTC3766IUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3766IUFD#PBF
Description
IC CONTROLLER SYNCH 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Supply Controller Synchronous Forward Controller 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LTC3766IUFD#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Synchronous Forward Controller
Voltage - Input
5V ~ 32V
Voltage - Supply
5V ~ 10V
Current - Supply
5 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (4x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 524
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1269,44000 Kč269,44 Kč
10185,89300 Kč1 858,93 Kč
73144,29630 Kč10 533,63 Kč
146134,19377 Kč19 592,29 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:269,44000 Kč
Unit Price with VAT:326,02240 Kč