



LTC3765IMSE#PBF | |
|---|---|
DigiKey Part Number | LTC3765IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3765IMSE#PBF |
Description | IC CONTROLLER GATE DR 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3765IMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 7.7V ~ 14.5V | |
Current - Supply | 1.7 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,13000 Kč | 199,13 Kč |
| 10 | 134,72000 Kč | 1 347,20 Kč |
| 37 | 111,86081 Kč | 4 138,85 Kč |
| 111 | 97,77441 Kč | 10 852,96 Kč |
| 259 | 89,46251 Kč | 23 170,79 Kč |
| Unit Price without VAT: | 199,13000 Kč |
|---|---|
| Unit Price with VAT: | 240,94730 Kč |





