DC2199B-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2199B-C

DigiKey Part Number
DC2199B-C-ND
Manufacturer
Manufacturer Product Number
DC2199B-C
Description
EVAL BOARD FOR LTC3765 LTC3766
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3765, LTC3766 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
300W
Voltage - Output
56V
Current - Output
5.4A
Voltage - Input
36V ~ 60V
Regulator Topology
Forward Converter
Frequency - Switching
200kHz
Contents
Board(s)
Utilized IC / Part
LTC3765, LTC3766
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 530,55000 Kč6 530,55 Kč
Manufacturers Standard Package
Unit Price without VAT:6 530,55000 Kč
Unit Price with VAT:7 901,96550 Kč