



LTC3765MPMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LTC3765MPMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3765MPMSE#PBF |
Description | IC CONTROLLER GATE DR 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3765MPMSE#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 7.7V ~ 14.5V | |
Current - Supply | 1.7 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,79000 Kč | 420,79 Kč |
| 10 | 298,63600 Kč | 2 986,36 Kč |
| 37 | 255,35919 Kč | 9 448,29 Kč |
| 111 | 241,02252 Kč | 26 753,50 Kč |
| Unit Price without VAT: | 420,79000 Kč |
|---|---|
| Unit Price with VAT: | 509,15590 Kč |




