


LTC3766EGN#PBF | |
|---|---|
DigiKey Part Number | LTC3766EGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3766EGN#PBF |
Description | IC CONTROLLER SYNCH 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Synchronous Forward Controller 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3766EGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Synchronous Forward Controller | |
Voltage - Input | 5V ~ 32V | |
Voltage - Supply | 5V ~ 10V | |
Current - Supply | 5 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,71000 Kč | 250,71 Kč |
| 10 | 172,06300 Kč | 1 720,63 Kč |
| 49 | 139,32102 Kč | 6 826,73 Kč |
| 147 | 123,32435 Kč | 18 128,68 Kč |
| 294 | 121,82653 Kč | 35 817,00 Kč |
| Unit Price without VAT: | 250,71000 Kč |
|---|---|
| Unit Price with VAT: | 303,35910 Kč |







