



LTC3765EMSE#TRPBF | |
|---|---|
DigiKey Part Number | LTC3765EMSE#TRPBFTR-ND - Tape & Reel (TR) LTC3765EMSE#TRPBFCT-ND - Cut Tape (CT) LTC3765EMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3765EMSE#TRPBF |
Description | IC CONTROLLER GATE DR 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 16-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3765EMSE#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 7.7V ~ 14.5V | |
Current - Supply | 1.7 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,03000 Kč | 185,03 Kč |
| 10 | 124,63700 Kč | 1 246,37 Kč |
| 25 | 108,88760 Kč | 2 722,19 Kč |
| 100 | 91,08120 Kč | 9 108,12 Kč |
| 250 | 82,33832 Kč | 20 584,58 Kč |
| 500 | 81,04250 Kč | 40 521,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 81,04250 Kč | 202 606,25 Kč |
| Unit Price without VAT: | 185,03000 Kč |
|---|---|
| Unit Price with VAT: | 223,88630 Kč |





