555 Type, Timer/Oscillator (Single) IC 3MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC555IMX/NOPB

DigiKey Part Number
296-40262-2-ND - Tape & Reel (TR)
296-40262-1-ND - Cut Tape (CT)
296-40262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMC555IMX/NOPB
Description
IC OSC SINGLE TIMER 3MHZ 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 3MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LMC555IMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
3MHz
Voltage - Supply
1.5V ~ 15V
Current - Supply
150 µA
Operating Temperature
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1021,94300 Kč219,43 Kč
2519,90600 Kč497,65 Kč
10017,65720 Kč1 765,72 Kč
25016,58508 Kč4 146,27 Kč
50015,93958 Kč7 969,79 Kč
1 00015,40791 Kč15 407,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50014,84668 Kč37 116,70 Kč
5 00014,50848 Kč72 542,40 Kč
7 50014,33903 Kč107 542,72 Kč
12 50014,15144 Kč176 893,00 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč