
LMV761MF/NOPB | |
|---|---|
DigiKey Part Number | LMV761MF/NOPBTR-ND - Tape & Reel (TR) LMV761MF/NOPBCT-ND - Cut Tape (CT) LMV761MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV761MF/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV761MF/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5V | |
Voltage - Input Offset (Max) | 0.2mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 700µA | |
CMRR, PSRR (Typ) | 100dB CMRR, 110dB PSRR | |
Propagation Delay (Max) | 225ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,74400 Kč | 337,44 Kč |
| 25 | 30,76640 Kč | 769,16 Kč |
| 100 | 27,50320 Kč | 2 750,32 Kč |
| 250 | 25,94680 Kč | 6 486,70 Kč |
| 500 | 25,00862 Kč | 12 504,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,23631 Kč | 24 236,31 Kč |
| 2 000 | 23,60091 Kč | 47 201,82 Kč |
| 3 000 | 23,28272 Kč | 69 848,16 Kč |
| 5 000 | 22,93003 Kč | 114 650,15 Kč |
| 7 000 | 22,72404 Kč | 159 068,28 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |











