
LMV761MFX/NOPB | |
|---|---|
DigiKey Part Number | LMV761MFX/NOPBTR-ND - Tape & Reel (TR) LMV761MFX/NOPBCT-ND - Cut Tape (CT) LMV761MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV761MFX/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV761MFX/NOPB Models |
Category | Current - Input Bias (Max) 50pA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 700µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 100dB CMRR, 110dB PSRR |
Part Status Active | Propagation Delay (Max) 225ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SOT-23-6 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V | Supplier Device Package SOT-23-6 |
Voltage - Input Offset (Max) 0.2mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV761MF | Texas Instruments | 1 418 | LMV761MFCT-ND | 2,64000 Kč | Parametric Equivalent |
| LMV761MF/NOPB | Texas Instruments | 686 | LMV761MF/NOPBCT-ND | 1,90000 Kč | Parametric Equivalent |
| LMV761MFX | Texas Instruments | 2 825 | 296-LMV761MFXCT-ND | 2,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 25 | 26,74320 Kč | 668,58 Kč |
| 100 | 23,83900 Kč | 2 383,90 Kč |
| 250 | 22,45192 Kč | 5 612,98 Kč |
| 500 | 21,61660 Kč | 10 808,30 Kč |
| 1 000 | 21,58930 Kč | 21 589,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,07892 Kč | 60 236,76 Kč |
| 6 000 | 19,66305 Kč | 117 978,30 Kč |
| 9 000 | 19,45493 Kč | 175 094,37 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |








