
LMV761MF/NOPB | |
|---|---|
DigiKey Part Number | LMV761MF/NOPBTR-ND - Tape & Reel (TR) LMV761MF/NOPBCT-ND - Cut Tape (CT) LMV761MF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV761MF/NOPB |
Description | IC COMPARATOR 1 GEN PUR SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMV761MF/NOPB Models |
Category | Current - Input Bias (Max) 50pA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 700µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 100dB CMRR, 110dB PSRR |
Part Status Active | Propagation Delay (Max) 225ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SOT-23-6 |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5V | Supplier Device Package SOT-23-6 |
Voltage - Input Offset (Max) 0.2mV @ 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV761MF | Texas Instruments | 1 418 | LMV761MFCT-ND | 65,30000 Kč | Parametric Equivalent |
| LMV761MFX | Texas Instruments | 2 825 | 296-LMV761MFXCT-ND | 50,61000 Kč | Parametric Equivalent |
| LMV761MFX/NOPB | Texas Instruments | 1 820 | LMV761MFX/NOPBCT-ND | 39,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 34,75200 Kč | 347,52 Kč |
| 25 | 31,69000 Kč | 792,25 Kč |
| 100 | 28,32840 Kč | 2 832,84 Kč |
| 250 | 26,72540 Kč | 6 681,35 Kč |
| 500 | 25,89432 Kč | 12 947,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,96347 Kč | 24 963,47 Kč |
| 2 000 | 24,30897 Kč | 48 617,94 Kč |
| 3 000 | 23,98119 Kč | 71 943,57 Kč |
| 5 000 | 23,61796 Kč | 118 089,80 Kč |
| 7 000 | 23,40575 Kč | 163 840,25 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |




