
TS5A3357QDCURQ1 | |
|---|---|
DigiKey Part Number | 296-32594-2-ND - Tape & Reel (TR) 296-32594-1-ND - Cut Tape (CT) 296-32594-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3357QDCURQ1 |
Description | IC SWITCH SP3T X 1 15OHM 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 3:1 15Ohm 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3357QDCURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP3T | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 10ns, 6.5ns | |
-3db Bandwidth | 334MHz | |
Charge Injection | 3.4pC | |
Channel Capacitance (CS(off), CD(off)) | 4.5pF, 10.5pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -62dB @ 10MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 25 | 15,01760 Kč | 375,44 Kč |
| 100 | 13,24550 Kč | 1 324,55 Kč |
| 250 | 12,40140 Kč | 3 100,35 Kč |
| 500 | 11,89284 Kč | 5 946,42 Kč |
| 1 000 | 11,59951 Kč | 11 599,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,95648 Kč | 32 869,44 Kč |
| 6 000 | 10,70324 Kč | 64 219,44 Kč |
| 9 000 | 10,57641 Kč | 95 187,69 Kč |
| 15 000 | 10,43592 Kč | 156 538,80 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |











