
ADS1298IPAGR | |
|---|---|
DigiKey Part Number | 296-43579-2-ND - Tape & Reel (TR) 296-43579-1-ND - Cut Tape (CT) 296-43579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1298IPAGR |
Description | IC AFE 24BIT 64-TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 14.1 mW 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1298IPAGR Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-TQFP |
Number of Bits 24 | Supplier Device Package 64-TQFP (10x10) |
Number of Channels 8 | Base Product Number |
Power (Watts) 14.1 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,48000 Kč | 990,48 Kč |
| 10 | 811,06900 Kč | 8 110,69 Kč |
| 25 | 766,25080 Kč | 19 156,27 Kč |
| 100 | 747,14450 Kč | 74 714,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 661,89154 Kč | 992 837,31 Kč |
| Unit Price without VAT: | 990,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 198,48080 Kč |












