
ADS1298IPAG | |
|---|---|
DigiKey Part Number | 296-27734-ND |
Manufacturer | |
Manufacturer Product Number | ADS1298IPAG |
Description | IC AFE 24BIT 64-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Channel AFE 24 Bit 14.1 mW 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1298IPAG Models |
Category | Voltage - Supply, Analog 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Voltage - Supply, Digital 1.65V ~ 3.6V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Package / Case 64-TQFP |
Number of Bits 24 | Supplier Device Package 64-TQFP (10x10) |
Number of Channels 8 | Base Product Number |
Power (Watts) 14.1 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 069,01000 Kč | 1 069,01 Kč |
| 10 | 877,27500 Kč | 8 772,75 Kč |
| 25 | 829,40440 Kč | 20 735,11 Kč |
| 160 | 763,13294 Kč | 122 101,27 Kč |
| Unit Price without VAT: | 1 069,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 293,50210 Kč |







