
DC2199A-A | |
|---|---|
DigiKey Part Number | 505-DC2199A-A-ND |
Manufacturer | |
Manufacturer Product Number | DC2199A-A |
Description | EVAL BOARD FOR LTC3765 LTC3766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3765, LTC3766 - 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 360W | |
Voltage - Output | 12V | |
Current - Output | 30A | |
Voltage - Input | 36V ~ 60V | |
Regulator Topology | Forward Converter | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | LTC3765, LTC3766 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 530,55000 Kč | 6 530,55 Kč |
| Unit Price without VAT: | 6 530,55000 Kč |
|---|---|
| Unit Price with VAT: | 7 901,96550 Kč |


