BZT52H-B13,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diotec Semiconductor
In Stock: 11 860
Unit Price: 3,99000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 761
Unit Price: 4,83000 Kč
Datasheet
Zener Diode 13 V 375 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-B13,115

DigiKey Part Number
1727-2090-2-ND - Tape & Reel (TR)
1727-2090-1-ND - Cut Tape (CT)
1727-2090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-B13,115
Description
DIODE ZENER 13V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 13 V 375 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
10 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-123F
Power - Max
375 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B13Diotec Semiconductor11 8604878-BZT52B13-ND3,99000 KčSimilar
MMSZ5243B RHGTaiwan Semiconductor Corporation5 7611801-MMSZ5243BRHGCT-ND4,83000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes