
RS1GFA | |
|---|---|
DigiKey Part Number | RS1GFATR-ND - Tape & Reel (TR) RS1GFACT-ND - Cut Tape (CT) RS1GFADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1GFA |
Description | DIODE STD 400V 800MA SOD123FA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 800mA Surface Mount SOD-123FA |
Datasheet | Datasheet |
EDA/CAD Models | RS1GFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 800mA | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 800 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,63100 Kč | 66,31 Kč |
| 100 | 5,24780 Kč | 524,78 Kč |
| 500 | 3,97172 Kč | 1 985,86 Kč |
| 1 000 | 3,55977 Kč | 3 559,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,55126 Kč | 7 653,78 Kč |
| 6 000 | 2,42075 Kč | 14 524,50 Kč |
| 9 000 | 2,40382 Kč | 21 634,38 Kč |
| 15 000 | 2,38139 Kč | 35 720,85 Kč |
| 21 000 | 2,37450 Kč | 49 864,50 Kč |
| 30 000 | 2,30899 Kč | 69 269,70 Kč |
| 75 000 | 2,21551 Kč | 166 163,25 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |









