
LMR51420YFDDCR | |
|---|---|
DigiKey Part Number | 296-LMR51420YFDDCRTR-ND - Tape & Reel (TR) 296-LMR51420YFDDCRCT-ND - Cut Tape (CT) 296-LMR51420YFDDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR51420YFDDCR |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LMR51420YFDDCR Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 34.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,09500 Kč | 200,95 Kč |
| 25 | 18,19280 Kč | 454,82 Kč |
| 100 | 16,10130 Kč | 1 610,13 Kč |
| 250 | 15,10680 Kč | 3 776,70 Kč |
| 500 | 14,50626 Kč | 7 253,13 Kč |
| 1 000 | 14,26436 Kč | 14 264,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,40176 Kč | 40 205,28 Kč |
| 6 000 | 13,10307 Kč | 78 618,42 Kč |
| 9 000 | 12,95353 Kč | 116 581,77 Kč |
| 15 000 | 12,78787 Kč | 191 818,05 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |






