Similar

PDS760Q-13 | |
|---|---|
DigiKey Part Number | PDS760Q-13DITR-ND - Tape & Reel (TR) PDS760Q-13DICT-ND - Cut Tape (CT) PDS760Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS760Q-13 |
Description | DIODE SCHOTTKY 60V 7A POWERDI 5 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 7A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 µA @ 60 V |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package PowerDI™ 5 |
Current - Average Rectified (Io) 7A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 7 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SVM860V_R1_00001 | Panjit International Inc. | 0 | 3757-SVM860V_R1_00001TR-ND | 4,13266 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 19,63300 Kč | 196,33 Kč |
| 100 | 13,01040 Kč | 1 301,04 Kč |
| 500 | 10,16262 Kč | 5 081,31 Kč |
| 1 000 | 9,24605 Kč | 9 246,05 Kč |
| 2 000 | 8,47501 Kč | 16 950,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,64042 Kč | 38 202,10 Kč |
| 10 000 | 7,12487 Kč | 71 248,70 Kč |
| 15 000 | 6,86236 Kč | 102 935,40 Kč |
| 25 000 | 6,56744 Kč | 164 186,00 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |










