Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF5040AQDRQ1

DigiKey Part Number
296-36713-2-ND - Tape & Reel (TR)
296-36713-1-ND - Cut Tape (CT)
296-36713-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REF5040AQDRQ1
Description
IC VREF SERIES 0.1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.1% 10 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
REF5040AQDRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
12µVpp/V
Manufacturer
Texas Instruments
Voltage - Input
4.296V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
1.2mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Grade
Automotive
Output Type
Fixed
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
4.096V
Mounting Type
Surface Mount
Current - Output
10 mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.1%
Supplier Device Package
8-SOIC
Temperature Coefficient
8ppm/°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,82000 Kč88,82 Kč
1067,15200 Kč671,52 Kč
2561,75920 Kč1 543,98 Kč
10055,81900 Kč5 581,90 Kč
25052,98888 Kč13 247,22 Kč
50052,78478 Kč26 392,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50048,39552 Kč120 988,80 Kč
Manufacturers Standard Package
Unit Price without VAT:88,82000 Kč
Unit Price with VAT:107,47220 Kč