50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Littelfuse AQ24CANFD TVS Diode Arrays | Digi-Key Daily
Building Automation – Protect/Sense/Control

AQ24CANFD-02HTG

DigiKey Part Number
F10993TR-ND - Tape & Reel (TR)
F10993CT-ND - Cut Tape (CT)
F10993DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AQ24CANFD-02HTG
Description
TVS DIODE 24VWM 50VC SOT23-3
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
50V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AQ24CANFD-02HTG Models
Product Attributes
Filter Similar Products
Category
Power - Peak Pulse
200W
Mfr
Power Line Protection
No
Series
Applications
CAN
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
11.5pF @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Bidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
26.7V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
50V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35 199
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
1011,12900 Kč111,29 Kč
1007,18340 Kč718,34 Kč
5005,48342 Kč2 741,71 Kč
1 0004,93537 Kč4 935,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,53221 Kč10 596,63 Kč
6 0003,23971 Kč19 438,26 Kč
9 0003,09065 Kč27 815,85 Kč
15 0003,03158 Kč45 473,70 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč