
BC817K-40-AQ | |
|---|---|
DigiKey Part Number | 4878-BC817K-40-AQTR-ND - Tape & Reel (TR) 4878-BC817K-40-AQCT-ND - Cut Tape (CT) 4878-BC817K-40-AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC817K-40-AQ |
Description | BJT, SOT-23, 45V, 500MA, NPN, 0. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 500 mA 170MHz 500 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 100mA, 1V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170MHz |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 500 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 700mV @ 50mA, 500mA | Supplier Device Package SOT-23-3 (TO-236) |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817K-40 | Diotec Semiconductor | 3 725 | 4878-BC817K-40CT-ND | 3,78000 Kč | Parametric Equivalent |
| BC817K-40R13 | Diotec Semiconductor | 1 366 | 4878-BC817K-40R13CT-ND | 3,36000 Kč | Parametric Equivalent |
| BC817K40E6433HTMA1 | Infineon Technologies | 126 | BC817K40E6433HTMA1CT-ND | 8,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,40239 Kč | 1 207,17 Kč |
| 6 000 | 0,38566 Kč | 2 313,96 Kč |
| 9 000 | 0,37619 Kč | 3 385,71 Kč |
| 15 000 | 0,36457 Kč | 5 468,55 Kč |
| 21 000 | 0,35711 Kč | 7 499,31 Kč |
| 30 000 | 0,35697 Kč | 10 709,10 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


