LTC2362HS6#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 338
Unit Price: 140,06000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 655
Unit Price: 140,06000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 278,64000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 26
Unit Price: 278,64000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 865
Unit Price: 184,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 106,98005 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 318
Unit Price: 244,21000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 637
Unit Price: 211,66000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 15
Unit Price: 192,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 626
Unit Price: 83,15000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 39,25961 Kč
Datasheet

Similar


Texas Instruments
In Stock: 736
Unit Price: 98,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 51,65592 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 572
Unit Price: 92,18000 Kč
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
TSOT-23-6

LTC2362HS6#TRPBF

DigiKey Part Number
LTC2362HS6#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2362HS6#TRPBF
Description
IC ADC 12BIT SAR TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2362HS6#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.35V ~ 3.6V
Voltage - Supply, Digital
2.35V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50099,44485 Kč248 612,12 Kč
Manufacturers Standard Package
Unit Price without VAT:99,44485 Kč
Unit Price with VAT:120,32827 Kč