LTC2362 - 12 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LTC2362 - 12 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
DC1190A-C
DC1190A-C

DC1190A-C

DigiKey Part Number
DC1190A-C-ND
Manufacturer
Manufacturer Product Number
DC1190A-C
Description
BOARD SAR ADC LTC2362
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2362 - 12 Bit 500k Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
500k
Data Interface
MICROWIRE™, Serial, SPI™
Input Range
-
Power (Typ) @ Conditions
-
Utilized IC / Part
LTC2362
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 611,60000 Kč1 611,60 Kč
Manufacturers Standard Package
Unit Price without VAT:1 611,60000 Kč
Unit Price with VAT:1 950,03600 Kč