AD7276BUJZ-500RL7 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 6,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,25828 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 15
Unit Price: 7,88000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,07573 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 7
Unit Price: 7,35000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,72410 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 338
Unit Price: 5,74000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 1 655
Unit Price: 5,74000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 26
Unit Price: 11,42000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 865
Unit Price: 7,56000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 4,38456 Kč
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6
SOT-23-6
High Speed Converters by Analog Devices

AD7276BUJZ-500RL7

DigiKey Part Number
505-AD7276BUJZ-500RL7TR-ND - Tape & Reel (TR)
505-AD7276BUJZ-500RL7CT-ND - Cut Tape (CT)
505-AD7276BUJZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7276BUJZ-500RL7
Description
IC ADC 12BIT SAR TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-6
Datasheet
 Datasheet
EDA/CAD Models
AD7276BUJZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
3M
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.35V ~ 3.6V
Voltage - Supply, Digital
2.35V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1278,64000 Kč278,64 Kč
10219,38700 Kč2 193,87 Kč
25204,59600 Kč5 114,90 Kč
100193,40420 Kč19 340,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500175,92082 Kč87 960,41 Kč
1 000172,07672 Kč172 076,72 Kč
Manufacturers Standard Package
Unit Price without VAT:278,64000 Kč
Unit Price with VAT:337,15440 Kč