


XC7S15-1FTGB196I | |
|---|---|
DigiKey Part Number | 122-2227-ND |
Manufacturer | |
Manufacturer Product Number | XC7S15-1FTGB196I |
Description | IC FPGA 100 I/O 196CSBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Spartan®-7 Field Programmable Gate Array (FPGA) IC 100 368640 12800 196-LBGA, CSPBGA |
Datasheet | Datasheet |
Category | Total RAM Bits 368640 |
Mfr | Number of I/O 100 |
Series | Voltage - Supply 0.95V ~ 1.05V |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 1000 | Supplier Device Package 196-CSBGA (15x15) |
Number of Logic Elements/Cells 12800 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,74000 Kč | 646,74 Kč |
| Unit Price without VAT: | 646,74000 Kč |
|---|---|
| Unit Price with VAT: | 782,55540 Kč |













