



ATS-X50150G-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1961-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50150G-C1-R0 |
Description | SUPERGRIP HEATSINK 15X15X12.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 0.591" (15.00mm) |
Series | Width 0.591" (15.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 11.70°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 494,50000 Kč | 494,50 Kč |
| 10 | 437,61900 Kč | 4 376,19 Kč |
| 25 | 416,82720 Kč | 10 420,68 Kč |
| 50 | 401,73800 Kč | 20 086,90 Kč |
| 100 | 387,18210 Kč | 38 718,21 Kč |
| 300 | 365,15033 Kč | 109 545,10 Kč |
| 500 | 355,32354 Kč | 177 661,77 Kč |
| Unit Price without VAT: | 494,50000 Kč |
|---|---|
| Unit Price with VAT: | 598,34500 Kč |





