



ATS-X50150P-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1978-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50150P-C1-R0 |
Description | SUPERGRIP HEATSINK 15X15X17.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 0.591" (15.00mm) |
Series | Width 0.591" (15.00mm) |
Packaging Bulk | Fin Height 0.689" (17.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 8.70°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 533,98000 Kč | 533,98 Kč |
| 10 | 472,58100 Kč | 4 725,81 Kč |
| 25 | 450,11320 Kč | 11 252,83 Kč |
| 50 | 433,81860 Kč | 21 690,93 Kč |
| 100 | 418,09540 Kč | 41 809,54 Kč |
| 300 | 394,30393 Kč | 118 291,18 Kč |
| 500 | 383,69016 Kč | 191 845,08 Kč |
| Unit Price without VAT: | 533,98000 Kč |
|---|---|
| Unit Price with VAT: | 646,11580 Kč |





