



ATS-X50150B-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1944-ND |
Manufacturer | |
Manufacturer Product Number | ATS-X50150B-C1-R0 |
Description | SUPERGRIP HEATSINK 15X15X7.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Category | Shape Square, Angled Fins |
Mfr | Length 0.591" (15.00mm) |
Series | Width 0.591" (15.00mm) |
Packaging Bulk | Fin Height 0.295" (7.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 19.70°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip, Thermal Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,81000 Kč | 458,81 Kč |
| 10 | 406,05900 Kč | 4 060,59 Kč |
| 25 | 386,76640 Kč | 9 669,16 Kč |
| 50 | 372,76480 Kč | 18 638,24 Kč |
| 100 | 359,26110 Kč | 35 926,11 Kč |
| 300 | 338,82023 Kč | 101 646,07 Kč |
| 500 | 329,70304 Kč | 164 851,52 Kč |
| Unit Price without VAT: | 458,81000 Kč |
|---|---|
| Unit Price with VAT: | 555,16010 Kč |





