12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
TSOT-23-6
High Speed Converters by Analog Devices

LTC2362HS6#TRMPBF

DigiKey Part Number
505-LTC2362HS6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC2362HS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2362HS6#TRMPBF
Description
IC ADC 12BIT SAR TSOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2362HS6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.35V ~ 3.6V
Voltage - Supply, Digital
2.35V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500104,60448 Kč52 302,24 Kč
1 000102,09396 Kč102 093,96 Kč
1 500100,83757 Kč151 256,36 Kč
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1192,34000 Kč192,34 Kč
10132,98000 Kč1 329,80 Kč
25117,63920 Kč2 940,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:192,34000 Kč
Unit Price with VAT:232,73140 Kč