12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7466BRTZ-REEL7

DigiKey Part Number
AD7466BRTZREEL7TR-ND - Tape & Reel (TR)
AD7466BRTZREEL7CT-ND - Cut Tape (CT)
AD7466BRTZREEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7466BRTZ-REEL7
Description
IC ADC 12BIT SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
AD7466BRTZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of Inputs
1
Input Type
Single Ended
Data Interface
SPI, DSP
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
1.6V ~ 3.6V
Voltage - Supply, Digital
1.6V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 637
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1211,66000 Kč211,66 Kč
10165,19100 Kč1 651,91 Kč
25153,57920 Kč3 839,48 Kč
100142,96490 Kč14 296,49 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000124,30095 Kč372 902,85 Kč
Manufacturers Standard Package
Unit Price without VAT:211,66000 Kč
Unit Price with VAT:256,10860 Kč