MFR Recommended
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

ADS7866IDBVRG4 | |
|---|---|
DigiKey Part Number | ADS7866IDBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7866IDBVRG4 |
Description | IC ADC 12BIT SAR SOT23-6 |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7866IDBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 1.2V ~ 3.6V | |
Voltage - Supply, Digital | 1.2V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 39,25961 Kč | 117 778,83 Kč |
| Unit Price without VAT: | 39,25961 Kč |
|---|---|
| Unit Price with VAT: | 47,50413 Kč |



