Buck, Boost Regulator Positive or Negative Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost Regulator Positive or Negative Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SSOP
Introducing Power by Linear

LTC1625IGN#PBF

DigiKey Part Number
LTC1625IGN#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1625IGN#PBF
Description
IC REG CTRLR BUCK/BOOST 16SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck, Boost Regulator Positive or Negative Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1625IGN#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Buck, Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
3.9V ~ 36V
Frequency - Switching
150kHz
Duty Cycle (Max)
99%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 358
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1443,06000 Kč443,06 Kč
10353,83700 Kč3 538,37 Kč
25331,55840 Kč8 288,96 Kč
100307,07270 Kč30 707,27 Kč
300293,41487 Kč88 024,46 Kč
500288,36680 Kč144 183,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:443,06000 Kč
Unit Price with VAT:536,10260 Kč