Feedback Generator PMIC 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2901D

DigiKey Part Number
296-11204-5-ND
Manufacturer
Manufacturer Product Number
UC2901D
Description
IC ISOLATED FB GENERATOR 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Feedback Generator PMIC 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC2901D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Feedback Generator
Current - Supply
5mA
Voltage - Supply
4.5V ~ 40V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 279
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1230,98000 Kč230,98 Kč
10180,54100 Kč1 805,41 Kč
50160,35760 Kč8 017,88 Kč
100154,11270 Kč15 411,27 Kč
250147,51684 Kč36 879,21 Kč
500143,54190 Kč71 770,95 Kč
1 000140,27042 Kč140 270,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:230,98000 Kč
Unit Price with VAT:279,48580 Kč