


OLS400 | |
|---|---|
DigiKey Part Number | 3320-OLS400-ND |
Manufacturer | |
Manufacturer Product Number | OLS400 |
Description | OPTOISO 1.5KV DARL W/BASE 6-CLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 1500Vrms 1 Channel 6-CLCC (6.22x4.32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 1500Vrms | |
Current Transfer Ratio (Min) | 200% @ 5mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2µs, 10µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington with Base | |
Voltage - Output (Max) | - | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 40 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-CLCC | |
Supplier Device Package | 6-CLCC (6.22x4.32) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1 457,90800 Kč | 72 895,40 Kč |
| Unit Price without VAT: | 1 457,90800 Kč |
|---|---|
| Unit Price with VAT: | 1 764,06868 Kč |









