Image for DC2008A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2008A

DigiKey Part Number
DC2008A-ND
Manufacturer
Manufacturer Product Number
DC2008A
Description
EVAL BOARD FOR LTC1625
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC1625 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
15A
Voltage - Input
4.5V ~ 28V
Regulator Topology
Buck
Frequency - Switching
225kHz
Contents
Board(s)
Utilized IC / Part
LTC1625
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 628,95000 Kč2 628,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2 628,95000 Kč
Unit Price with VAT:3 181,02950 Kč