


LTC1625IS#PBF | |
|---|---|
DigiKey Part Number | LTC1625IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1625IS#PBF |
Description | IC REG CTRLR BUCK/BOOST 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive or Negative Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1625IS#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | Buck, Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.9V ~ 36V | |
Frequency - Switching | 150kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,18000 Kč | 416,18 Kč |
| 10 | 331,74700 Kč | 3 317,47 Kč |
| 50 | 297,92800 Kč | 14 896,40 Kč |
| 100 | 287,45840 Kč | 28 745,84 Kč |
| 250 | 276,40508 Kč | 69 101,27 Kč |
| 500 | 269,74450 Kč | 134 872,25 Kč |
| Unit Price without VAT: | 416,18000 Kč |
|---|---|
| Unit Price with VAT: | 503,57780 Kč |





