
ADSP-BF537BBCZ-5A | |
|---|---|
DigiKey Part Number | 505-ADSP-BF537BBCZ-5A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF537BBCZ-5A |
Description | IC DSP CTLR 16BIT 182CSPBGA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 500MHz 182-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF537BBCZ-5A Models |
Category | On-Chip RAM 132kB |
Manufacturer Analog Devices Inc. | Voltage - I/O 2.50V, 3.30V |
Series | Voltage - Core 1.26V |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Fixed Point | Package / Case 182-LFBGA, CSPBGA |
Interface CAN, SPI, SSP, TWI, UART | Supplier Device Package 182-CSPBGA (12x12) |
Clock Rate 500MHz | Base Product Number |
Non-Volatile Memory External |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 075,52000 Kč | 1 075,52 Kč |
| 20 | 867,73200 Kč | 17 354,64 Kč |
| 40 | 835,28475 Kč | 33 411,39 Kč |
| 100 | 800,17920 Kč | 80 017,92 Kč |
| 260 | 771,67004 Kč | 200 634,21 Kč |
| Unit Price without VAT: | 1 075,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 301,37920 Kč |







