J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD820BRZ

DigiKey Part Number
505-AD820BRZ-ND
Manufacturer
Manufacturer Product Number
AD820BRZ
Description
IC OPAMP JFET 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD820BRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
300 µV
Mfr
Current - Supply
700µA
Packaging
Tube
Current - Output / Channel
20 mA
Part Status
Active
Voltage - Supply Span (Min)
5 V
Amplifier Type
Voltage - Supply Span (Max)
36 V
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
1.9 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
2 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA140AIDRTexas Instruments10 868296-43606-1-ND105,20000 KčSimilar
OPA141AIDRochester Electronics, LLC24 4222156-OPA141AID-ND72,23000 KčSimilar
OPA171AIDTexas Instruments378296-28068-ND43,89000 KčSimilar
OPA171AIDRTexas Instruments13 914296-44358-1-ND38,64000 KčSimilar
In-Stock: 455
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1300,69000 Kč300,69 Kč
10237,25600 Kč2 372,56 Kč
98204,12622 Kč20 004,37 Kč
196197,60403 Kč38 730,39 Kč
294194,33793 Kč57 135,35 Kč
588189,54658 Kč111 453,39 Kč
1 078186,05884 Kč200 571,43 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:300,69000 Kč
Unit Price with VAT:363,83490 Kč