
OPA141AID | |
|---|---|
DigiKey Part Number | 296-27489-5-ND |
Manufacturer | |
Manufacturer Product Number | OPA141AID |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA141AID Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.8mA |
Packaging Tube | Current - Output / Channel 36 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 49,68100 Kč | 496,81 Kč |
| 75 | 41,74680 Kč | 3 131,01 Kč |
| 150 | 39,90180 Kč | 5 985,27 Kč |
| 300 | 38,38293 Kč | 11 514,88 Kč |
| 525 | 37,35444 Kč | 19 611,08 Kč |
| 1 050 | 36,28594 Kč | 38 100,24 Kč |
| 2 550 | 35,18960 Kč | 89 733,48 Kč |
| 5 025 | 34,51737 Kč | 173 449,78 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |

