



ADZS-BF537-STAMP | |
|---|---|
DigiKey Part Number | ADZS-BF537-STAMP-ND |
Manufacturer | |
Manufacturer Product Number | ADZS-BF537-STAMP |
Description | ADSP-BF537 EVAL BRD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADSP-BF537 Blackfin® Blackfin® DSP Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor Blackfin® |
Mfr | Utilized IC / Part ADSP-BF537 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Power Supply |
Part Status Active | Base Product Number |
Type DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 432,53000 Kč | 6 432,53 Kč |
| Unit Price without VAT: | 6 432,53000 Kč |
|---|---|
| Unit Price with VAT: | 7 783,36130 Kč |



